Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $178.080 |
5+ | $162.920 |
10+ | $141.800 |
25+ | $138.970 |
50+ | $136.140 |
100+ | $133.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$178.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoLC-103X15-B7644
Newark Part No.53R1960
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions103mm x 15mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PP (Polypropylene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
103mm x 15mm
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester), PP (Polypropylene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate