Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoLZR-103-734-10
Newark Part No.52AH6480
Product RangeLZR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,010.890 |
Price for:Spool of 10000
Minimum: 1
Multiple: 1
$1,010.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoLZR-103-734-10
Newark Part No.52AH6480
Product RangeLZR Series
Technical Datasheet
Label TypeLaser Printable
Label Height6.35mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity10000
Product RangeLZR Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Laser Printable
Label Width
25.4mm
Label Material
Polyimide
Pack Quantity
10000
SVHC
No SVHC (10-Jun-2022)
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
LZR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate