Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $56.690 |
Price for:Each
Minimum: 1
Multiple: 1
$56.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM-17-351
Newark Part No.77T2915
Technical Datasheet
Label TypeTamperproof
Label Dimensions12.7mm x 25.4mm
Label Height12.7mm
Label Width12.7mm
Label MaterialVinyl
Label ColourWhite
Pack Quantity360
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Tamperproof
Label Height
12.7mm
Label Material
Vinyl
Pack Quantity
360
SVHC
No SVHC (14-Jun-2023)
Label Dimensions
12.7mm x 25.4mm
Label Width
12.7mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate