Print Page
Image is for illustrative purposes only. Please refer to product description.

263 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.410 |
Price for:Each
Minimum: 1
Multiple: 1
$44.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-1000-427
Newark Part No.26R5399
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length4.27m
Tape Width25.4mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithBradys BMP21 Mobile Printer
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
BMP21 Plus series self-laminating vinyl wire and cable label (B-427) is typically used for data and telecommunications labelling, electrical labelling, general identification, laboratory labelling, wire and cable labelling. It has excellent water and oil resistance, good moisture resistance, self-extinguishing and self-laminating. It is compatible with BMP®21 LAB label printer, BMP®21 label printer, BMP®21-PLUS label printer.
- Clear, wrap-around tail overlaminates white print-on area to protect text
- Great for data cables or wires that are frequently handled & moved
- Approximate wire gauge from 12-10AWG
- Black on white colour
- Label width is 1inch (25.40mm)
- Roll length is 14ft (4.27m)
- Print-on height is 0.375inch (9.53mm)
- Matt finish
- Abrasion resistant, excellent abrasion and smudge resistance
- Single unit contains a reel of 5 meters
Notes
Not compatible with the ID PAL printer.
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
25.4mm
Label Tape Color
Black on White
Product Range
-
Tape Length
4.27m
Tape Material
Vinyl
For Use With
Bradys BMP21 Mobile Printer
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
