Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $24.880 |
Price for:Each
Minimum: 1
Multiple: 1
$24.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-250-430-WT-CL
Newark Part No.75X7866
Technical Datasheet
Label Tape TypeAdhesive
Tape Length6.4m
Tape Width6.4mm
Tape MaterialPolyester
Label Tape ColorWhite on Transparent
For Use WithBrady BMP21-PLUS, BMP21-LAB Printers
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
6.4mm
Label Tape Color
White on Transparent
Product Range
-
Tape Length
6.4m
Tape Material
Polyester
For Use With
Brady BMP21-PLUS, BMP21-LAB Printers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate