Need more?
| Quantity | Price |
|---|---|
| 1+ | $72.440 |
Product Information
Product Overview
The M21-250-C-342-YL is a black on yellow PermaSleeve Marker made of polyolefin. The 139752 marker can be print through BMP®21-PLUS and BMP®21 ID PAL printers. The PermaSleeve label provides a wire marking solution that combines speed, ease of use and permanence to create long-lasting, high quality identification. The PermaSleeve marker is an indispensable asset for electrical contractors, maintenance crews, construction teams and industrial professionals.
- Polyolefin fade-resistant, flame-retardant, and superior aesthetic appearance
- Meets SAE, MIL-STD specs
- 3:1 heat shrink ratio
Applications
Computers & Computer Peripherals, Defence, Military & Aerospace, Industrial
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
6.9mm x 2.13m
2.4mm
-
-
Yellow, Black
5.5mm
3:1
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate