Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.890 |
Price for:Each
Minimum: 1
Multiple: 1
$75.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-250-C-342
Newark Part No.26R5404
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite, Black
Marker Dimensions6.9mm x 2.13m
I.D. Max5.5mm
I.D. Min2.4mm
Shrink Ratio3:1
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The M21-250-C-342 is a Heat-shrinkable Wire Marker Sleeve for BMP21 and ID PAL printers. B-342 polyolefin construction, available in black on white color and 16 to 8AWG approximate wire gauge.
- Polyolefin fade-resistant, flame-retardant, and superior aesthetic appearance
- Meets SAE, MIL-STD specs
- 3:1 heat shrink ratio
Applications
Computers & Computer Peripherals, Defence, Military & Aerospace, Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
6.9mm x 2.13m
I.D. Min
2.4mm
Product Range
-
Legend
-
Marker Colour
White, Black
I.D. Max
5.5mm
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate