Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.610 |
Price for:Each
Minimum: 1
Multiple: 1
$27.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-375-423
Newark Part No.26R5406
Technical Datasheet
Label Tape TypeAdhesive
Tape Length6.4m
Tape Width9.53mm
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithBradys BMP21, ID PAL, & LAB PAL Printers
Product Range-
Product Overview
The M21-375-423 is a 0.375-inch Label Cartridge features a black ribbon on white tape, made of permanent polyester with permanent acrylic adhesive and glossy finish. Suitable for use with BMP21 series (BMP21-PLUS and BMP21-LAB), ID PAL and LabPal printers.
- Printable area - 9.530mm (W) x 6.400m (H)
- Freezer and autoclave environment
Applications
Communications & Networking, Maintenance & Repair, Sensing & Instrumentation, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9.53mm
Label Tape Color
Black on White
Product Range
-
Tape Length
6.4m
Tape Material
Polyester
For Use With
Bradys BMP21, ID PAL, & LAB PAL Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability