Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.660 |
Price for:Each
Minimum: 1
Multiple: 1
$28.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The M21-500-430 is a Polyester Tape for BMP21-PLUS, BMP21-LAB, BMP21, IDPAL and LABPAL.
- Gloss finish
Applications
Industrial
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Color
Black on Transparent
Product Range
-
Tape Length
6.4m
Tape Material
Polyester
For Use With
Bradys BMP21, ID PAL, & LAB PAL Printers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability