Need more?
Quantity | Price |
---|---|
1+ | $32.440 |
Product Information
Product Overview
BMP21 Plus series multi-purpose nylon cloth wire and cable wrap (B-499). High adhesion and high pliability are the hallmarks of Brady’s nylon cloth (B-499) label material designed to meet a broad array of identification requirements from control panels to liquid nitrogen environments. Highly pliable material conforms tightly to curved surfaces such as wires and cables while also adhering to stainless steel, textured ABS, polypropylene and many other material types. Low profile label material adheres to smooth, rough, or powder coated surfaces or even materials with low surface energy.
- Nylon cloth wrap-around label is highly pliable conforming to tightly curved surfaces
- Text auto-repeats when in wire marker mode
- Can be used for flagging with flag mode in printer
- Black on white colour
- Label width is 0.5inch (12.7mm)
- Roll length is 16ft (4.88m)
- Application versatility and engineered performance
- Resists exposure to cold temperatures, chemicals, greases, oils, cleaners, and detergents
- UL recognized to UL969, CSA to C22.2 No. 0.15-95
- Single unit contains a reel of 5 meters
Technical Specifications
Adhesive
12.7mm
Black on White
-
4.9m
Nylon (Polyamide)
Bradys BMP21, ID PAL, & LAB PAL Printers
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate