Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $32.750 |
Price for:Each
Minimum: 1
Multiple: 1
$32.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-403
Newark Part No.84AC7153
Technical Datasheet
Label Tape TypeAdhesive
Tape Length21ft
Tape Width0.75"
Tape MaterialPaper
Label Tape ColorBlack on White
For Use WithBrady BMP21-LAB/BMP21-PLUS/M210/M210-LAB/M211 Label Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
0.75"
Label Tape Color
Black on White
Product Range
-
Tape Length
21ft
Tape Material
Paper
For Use With
Brady BMP21-LAB/BMP21-PLUS/M210/M210-LAB/M211 Label Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate