Print Page
Image is for illustrative purposes only. Please refer to product description.
1,810 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.540 |
Price for:Each
Minimum: 1
Multiple: 1
$32.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-461
Newark Part No.26R5433
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length6.4m
Tape Width19mm
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithBrady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The M21-750-461 is a Label Cartridge for BMP21 series, ID PAL and LabPal printers. Black ribbon on white tape.
- Matt finish
Applications
Industrial
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
19mm
Label Tape Color
Black on White
Product Range
-
Tape Length
6.4m
Tape Material
Polyester
For Use With
Brady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate