Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.910 |
Price for:Each
Minimum: 1
Multiple: 1
$31.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-595-OR
Newark Part No.45T0461
Technical Datasheet
Label Tape TypeAdhesive
Tape Length6.4m
Tape Width19.05mm
Tape MaterialVinyl
Label Tape ColorWhite on Orange
For Use WithBradys BMP21, ID PAL, & LAB PAL Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The M21-750-595-OR is an indoor/outdoor Label Cartridge for BMP21 series, ID PAL and LabPal printers. Black ribbon on orange tape.
- Matte finish
Applications
Industrial
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19.05mm
Label Tape Color
White on Orange
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl
For Use With
Bradys BMP21, ID PAL, & LAB PAL Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability