Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM4-91-498
Newark Part No.80AK7287
Product RangeCleanLift Series
Technical Datasheet
162 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.370 |
Price for:Each
Minimum: 1
Multiple: 1
$37.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-91-498
Newark Part No.80AK7287
Product RangeCleanLift Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height38.1mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourBlack on White
Pack Quantity120
Product RangeCleanLift Series
SVHCTo Be Advised
Product Overview
M4-91-498 is a repositionable multi-purpose vinyl cloth labels with ribbon for BMP41, BMP51 and M511 printers. Easily place, remove and reposition labels on any clean, dry surface with the B-498 CleanLift® series vinyl cloth label material. Print almost anywhere with a high-quality Brady handheld label printer. It is used in barcode labelling, circuit board labelling, component and equipment labelling, laboratory labelling and wire and cable labelling.
- 1.5"H x 1"W black on white label
- Ideal for marking wires, cables, terminal blocks, wall plates
- Constructed of tough coated vinyl cloth for resistance to extreme temperatures
- Made with a strong rubber-based adhesive that can be removed and replaced on any clean, dry surface
- UL recognized to UL969
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl Cloth
Pack Quantity
120
SVHC
To Be Advised
Label Height
38.1mm
Label Diameter
-
Label Colour
Black on White
Product Range
CleanLift Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate