Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $87.990 |
Price for:Each
Minimum: 1
Multiple: 1
$87.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM410-HC
Newark Part No.03AM1700
Technical Datasheet
Kit ContentsHard-Sided Carrying Case
Product Range-
SVHCTo Be Advised
Product Overview
M410-HC is a printer hard case. It protects user portable M410 label printer and keep accessories organized with this durable plastic carrying case. This durable hard case protects your printer against impacts and dust while allowing for easy mobility. Applications include asset tracking, circuit board labeling, component and equipment labeling, data and telecommunications labeling, electrical labeling, facility identification, food and beverage process labeling, general identification, healthcare and hospital labeling, inventory and inspection labeling, laboratory labeling, lean and 5S labeling, safety identification, warehouse marking, wire and cable labeling.
- Designed to carry your M410 Label Printer and extra supplies – anywhere you need it
- Keeps printer accessories organized and on hand
- BMP41, M410 printer compatibility, blue color, plastic material
- Dimension is (Hx W x D) 17.5 x 17 x 6.5inch
Technical Specifications
Kit Contents
Hard-Sided Carrying Case
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate