New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printers & Accessories
                                                                                                  Print Page

                                                                                                  M410

                                                                                                  Label Printer, 1" Wide Labels, 300dpi, Hand Held, Contractor Series

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY M410
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoM410
                                                                                                  Newark Part No.02AM6324
                                                                                                  Product RangeM410 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  386 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$317.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $317.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoM410
                                                                                                  Newark Part No.02AM6324
                                                                                                  Product RangeM410 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Printer TypeHand Held
                                                                                                  Printer Technology-
                                                                                                  Print Resolution300dpi
                                                                                                  Product RangeM410 Series
                                                                                                  Plug Type-
                                                                                                  For Use With1" Wide Labels
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  M410 is a handheld label printer with accessories kit. It is specifically engineered for premium 1" printing, the M410 Label Printer is an everyday workhorse for DataCom, electrical and lab professionals. Kit includes brady workstation product and wire ID software. Get seamless cartridge changes with an easy-swap locking mechanism while a window in the door allows you to easily remember what's installed. Applications include asset tracking, component and equipment labeling, data and telecommunications labeling, electrical labeling, facility identification, general identification, inventory and inspection labeling, laboratory labeling, wire and cable labeling.

                                                                                                  • Print pre-sized or continuous labels up to 1" wide with edge-to-edge printing
                                                                                                  • 110+ hassle-free drop-in cartridges with 12+ purpose-built material to take on whatever work demands
                                                                                                  • Create and print two ways — the intuitive QWERTY keypad or a PC
                                                                                                  • Designed to withstand 4' drops and challenging work environments
                                                                                                  • Enhanced exterior coloring for jobsite visibility, backlit LCD graphics display
                                                                                                  • Yellow, black color material, 48MB (stores up to 25,000 labels) memory
                                                                                                  • Power supply voltage from 110 to 240V, 10 minutes, user configurable auto shut-off / power conserve
                                                                                                  • 4 hours recharge time, 300dpi print resolution
                                                                                                  • 1.3in/s maximum print speed
                                                                                                  • Dimension is (H x W x D) 11.50 x 6 x 3.50inch

                                                                                                  Contents

                                                                                                  Handheld label printer with accessories kit, AC adapter (M41-51-61-AC) x Brady workstation basic design suite x 1, Hard case (M410-HC) x 1, Indoor/outdoor Vinyl label cartridge (M4C-1000-595-WT-BK) x 1, M410 Printer x 1, Magnet (M410-MAGNET) x 1, Quick start guide x 1, Rechargeable NIMH battery pack (M410-BATT) x 1, USB cable (M-USB-103788) x 1, USB flash drive with driver and user manual x 1, Utility hook (M410-HOOK) x 1.

                                                                                                  Technical Specifications

                                                                                                  Printer Type

                                                                                                  Hand Held

                                                                                                  Print Resolution

                                                                                                  300dpi

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Printer Technology

                                                                                                  -

                                                                                                  Product Range

                                                                                                  M410 Series

                                                                                                  For Use With

                                                                                                  1" Wide Labels

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.