Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM4C-1000-422
Newark Part No.80AK7289
Product RangeToughBond Series
Technical Datasheet
490 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $66.140 |
Price for:Each
Minimum: 1
Multiple: 1
$66.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4C-1000-422
Newark Part No.80AK7289
Product RangeToughBond Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length25ft
Tape Width1"
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithBrady BMP41, BMP51, BMP53, M511 Printers
Product RangeToughBond Series
SVHCTo Be Advised
Product Overview
M4C-1000-422 is an aggressive adhesive multi-purpose polyester labels with ribbon for BMP41, BMP51 and M511 printers. Easily label components with the thermal transfer, glossy permanent polyester label material (B-422). Print almost anywhere with a durable Brady handheld label printer. It is used in asset tracking, barcode labelling, component and equipment labelling, data and telecommunications labelling, electrical labelling, general identification, inventory and inspection labelling and wire and cable labelling.
- 1" W x 25ft black on white label
- Versatile design
- Constructed to withstand abrasions, extreme temperatures and solvents such as alcohol, oil and water
- Made with a permanent acrylic adhesive that sticks to rough, smooth and powder-coated flat surfaces
- UL recognized to UL969, CSA to C22.2 no.0.15-95 certified
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
Black on White
Product Range
ToughBond Series
Tape Length
25ft
Tape Material
Polyester
For Use With
Brady BMP41, BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability