Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $41.790 |
Price for:Each
Minimum: 1
Multiple: 1
$41.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4C-1000-7425
Newark Part No.03AM1697
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length25.4mm
Tape Width7.6mm
Tape MaterialPP (Polypropylene)
Label Tape ColorBlack on White
For Use WithBrady M410 Series Label Printer
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
7.6mm
Label Tape Color
Black on White
Product Range
-
Tape Length
25.4mm
Tape Material
PP (Polypropylene)
For Use With
Brady M410 Series Label Printer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate