Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM4C-187-7641
Newark Part No.80AK7306
Product RangePermaSleeve Series
Technical Datasheet
57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $77.370 |
Price for:Each
Minimum: 1
Multiple: 1
$77.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4C-187-7641
Newark Part No.80AK7306
Product RangePermaSleeve Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions4.75mm x 1.68m
I.D. Max3.81mm
I.D. Min2.38mm
Shrink Ratio2:1
Product RangePermaSleeve Series
SVHCTo Be Advised
Product Overview
M4C-187-7641 is a PermaSleeve® low smoke zero halogen heat-shrink labels with ribbon for BMP41, BMP51 and M511 printers. Permanently mark wires and cables with the low-smoke, halogen-free B-7641 polyolefin label material. Pre-sized to fit most wire and cable assemblies. Print with a Brady handheld label maker. It is used in wire and cable labelling.
- 0.187"dia black on white labels
- Designed for mass-transit and marine application where low-smoke wire marking materials are required
- Flame-retardant and resistant to temperatures from -22°F to 221°F (-30°C to 105°C)
- Fast shrinking with 2:1 shrink ratio; permanently adheres to wires quickly with heat gun (PMS-HG-1)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 1.68m
I.D. Min
2.38mm
Product Range
PermaSleeve Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
3.81mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability