Quantity | Price |
---|---|
1+ | $60.890 |
Product Information
Product Overview
M4C-318-498 is a repositionable multi-purpose vinyl cloth terminal block labels with ribbon for BMP41, BMP51 and M511 printers. Easily place, remove and reposition labels on any clean, dry surface with the B-498 CleanLift® series vinyl cloth label material. Print almost anywhere with a high-quality Brady handheld label printer. It is used in asset tracking, barcode labelling, circuit board labelling, component and equipment labelling, data and telecommunications labelling, electrical labelling, general identification, wire and cable labelling, barcode labelling, circuit board labelling, component and equipment labelling, laboratory labelling and wire and cable labelling.
- 0.318" W x 16ft L black on white label
- Ideal for marking wires, cables, terminal blocks, wall plates
- Constructed of tough coated vinyl cloth for resistance to extreme temperatures
- Made with a strong rubber-based adhesive that can be removed and replaced on any clean, dry surface
- UL recognized to UL969
Technical Specifications
Repositionable
0.318"
Black on White
CleanLift Series
16ft
Vinyl Cloth
Brady BMP41, BMP51, BMP53, M511 Printers
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate