Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $66.770 |
Price for:Each
Minimum: 1
Multiple: 1
$66.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4C-625-412
Newark Part No.80AK7347
Technical Datasheet
Label Tape TypeNon-Adhesive
Tape Length20ft
Tape Width0.625"
Tape MaterialPP (Polypropylene)
Label Tape ColorBlack on White
For Use WithBrady BMP41, BMP51, BMP53, M511 Printers
Product Range-
SVHCTo Be Advised
Product Overview
M4C-625-412 is a high tensile polypropylene inserts/tags with ribbon for BMP41, BMP51 and M511 printers. Mark outlet faceplates and patch panels with the B-412 high tensile strength polypropylene insert stock material. Print almost anywhere with a compact Brady portable label printer. It is used in component and equipment labelling, data and telecommunications labelling, electrical labelling and wire and cable labelling.
- 0.625" W x 20ft Black on White label
- Designed for easily marking port, jack and outlet faceplates
- Resistant to tearing, fuels, oils, chemicals and extreme temperatures
- Non-adhesive - easy to place, remove and replace as needed
Technical Specifications
Label Tape Type
Non-Adhesive
Tape Width
0.625"
Label Tape Color
Black on White
Product Range
-
Tape Length
20ft
Tape Material
PP (Polypropylene)
For Use With
Brady BMP41, BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate