Print Page
Image is for illustrative purposes only. Please refer to product description.
229 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $62.990 |
Price for:Each
Minimum: 1
Multiple: 1
$62.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4C-750-499
Newark Part No.80AK7352
Technical Datasheet
Label Tape TypeAdhesive
Tape Length16ft
Tape Width0.75"
Tape MaterialNylon Cloth
Label Tape ColorBlack on White
For Use WithBrady BMP41, BMP51, BMP53, M511 Printers
Product Range-
SVHCTo Be Advised
Product Overview
M4C-750-499 is an aggressive adhesive multi-purpose nylon label tape with ribbon for BMP41, BMP51 and M511 printers. It is a tough and versatile general-purpose label material. Print almost anywhere with a Brady portable label printer. It is used in component and equipment labelling, data and telecommunications labelling, electrical labelling, general identification, laboratory labelling and wire and cable labelling.
- 0.75" W x 16ft black on white label
- Ideal for labelling tightly-curved surfaces such as wires, lab, panels, faceplate and terminal block
- Designed to withstand extreme temperatures, chemicals, greases, oils, cleaners and detergents
- Permanent adhesive labels that stick to smooth, rough and powder-coated surfaces alike
- UL recognized to UL969, CSA to C22.2 no.0.15-95 certified
Technical Specifications
Label Tape Type
Adhesive
Tape Width
0.75"
Label Tape Color
Black on White
Product Range
-
Tape Length
16ft
Tape Material
Nylon Cloth
For Use With
Brady BMP41, BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability