Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.970 |
Price for:Each
Minimum: 1
Multiple: 1
$48.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-111-145FR-GY
Newark Part No.80AK7367
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.05mm
Label Width30.63mm
Label Diameter-
Label MaterialPolyethylene
Label ColourBlack on Gray
Pack Quantity65
Product Range-
SVHCTo Be Advised
Product Overview
M5-111-145FR-GY is an oval tags with ribbon for BMP51 and M511 printers. Tag a variety of assets with this tough polyethylene tag label material (B-145) that prints on both sides and folds to form an oval tag. Easily print anywhere with a Brady handheld label printer. It is used in asset tracking, component and equipment labelling, data and telecommunications labelling, facility identification, general identification, inventory and inspection labelling, safety identification and wire and cable labelling.
- 0.75" H x 1.206" W black on grey label
- Suitable for a wide range of applications including lockout and safety warning repair
- Designed to resist tearing and exposure to weather and extreme temperatures
- Non-adhesive - simply print, fold, and easily attach using cable ties
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
30.63mm
Label Material
Polyethylene
Pack Quantity
65
SVHC
To Be Advised
Label Height
19.05mm
Label Diameter
-
Label Colour
Black on Gray
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability