Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM5-112-492
Newark Part No.80AK7369
Product RangeFreezerBondz Series
Technical Datasheet
181 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $71.390 | 
Price for:Each
Minimum: 1
Multiple: 1
$71.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-112-492
Newark Part No.80AK7369
Product RangeFreezerBondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.53mm
Label Width31.75mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity360
Product RangeFreezerBondz Series
SVHCTo Be Advised
Product Overview
M5-112-492 is a FreezerBondz™ ultra-thin cryogenic polyester labels with ribbon for BMP51 and M511 printers. Label curved frozen lab surfaces with the ultra-thin B-492 polyester label material. Print almost anywhere with a durable Brady handheld label maker. It is used in general identification and laboratory labelling.
- 0.375"H x 1.25"W black on white label
 - Ideal for laboratory use on curved surfaces including test tubes, vials and straw pipettes
 - Withstands chemicals, abrasions and extreme temperatures, including storage in liquid nitrogen
 - Made with a permanent acrylic adhesive for tight bonding onto curved surfaces(glass, polypropylene)
 
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31.75mm
Label Material
Polyester
Pack Quantity
360
SVHC
To Be Advised
Label Height
9.53mm
Label Diameter
-
Label Colour
Black on White
Product Range
FreezerBondz Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate