Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $65.090 | 
Price for:Each
Minimum: 1
Multiple: 1
$65.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-118-494-YL
Newark Part No.80AK7383
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.53mm
Label Width25.4mm
Label Diameter9.53mm
Label MaterialPolyester
Label ColourBlack on Yellow, White
Pack Quantity240
Product Range-
SVHCTo Be Advised
Product Overview
M5-118-494-YL is a color polyester laboratory vial and tube labels with ribbon for BMP51 and M511 printers. Easily differentiate lab samples with the B-494 color polyester labels. Pair with a versatile Brady portable label printer and print almost anywhere. It is used in cold temperature labelling, and laboratory labelling.
- 0.375" H x 1" W x 0.375" dia white, yellow label
 - Ideal for easily differentiating vials, PCR and microcentrifuge tubes and slides
 - Designed to withstand abrasions and exposure to chemicals and extreme temperatures
 - Made with a permanent acrylic adhesive for tight bonding onto curved surfaces(glass, polypropylene)
 - Pre-sized for multiple applications
 
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
240
SVHC
To Be Advised
Label Height
9.53mm
Label Diameter
9.53mm
Label Colour
Black on Yellow, White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate