Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM5-97-488
Newark Part No.80AK7443
Product RangeWorkHorse Series
Technical Datasheet
129 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.710 |
Price for:Each
Minimum: 1
Multiple: 1
$65.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-97-488
Newark Part No.80AK7443
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height22.86mm
Label Width22.86mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity280
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M5-97-488 is a solvent and chemical resistant polyester labels with ribbon for BMP51 and M511 printers. Easily label lab slides and well plates with the B-488 high-performance polyester label material. Print almost anywhere with a durable Brady portable label maker. It is used in asset tracking, barcode labelling, component and equipment labelling, data and telecommunications labelling, general identification, inventory and inspection labelling and laboratory labelling.
- 0.9" H x 0.9" W black on white label
- Ideal for lab applications where durability to environmental and chemical conditions is key
- Designed to withstand extreme temperatures and short-term exposure to chemicals such as xylene, DMSO
- Made with a permanent acrylic adhesive for secure bonding to flat, smooth surfaces
- UL recognized to UL969, CSA accepted
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22.86mm
Label Material
Polyester
Pack Quantity
280
SVHC
To Be Advised
Label Height
22.86mm
Label Diameter
-
Label Colour
Black on White
Product Range
WorkHorse Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate