
| Quantity | Price |
|---|---|
| 1+ | $524.990 |
Product Information
Product Overview
M510-KIT is a portable industrial label printer with accessories kit. It is a perfect companion for your project workspace, the M510 delivers high-volume, high-quality labels day in and day out. Whether user in a lab, field or facility, this printer works as hard as user do. This kit includes brady workstation safety and facility ID software and a hard case. The rechargeable NiMH battery prints up to 1700 labels on a single charge and the high-capacity Li-ION battery prints 4400 labels on a single charge for all-day power. Applications include asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, data and telecommunications labeling, electrical labeling, facility identification, general identification, inventory and inspection labeling, laboratory labeling, lean and 5S labeling, safety identification, warehouse marking, wire and cable labeling.
- Create large 1.5" labels with edge-to-edge printing and a wide range of text sizes
- Print up to 1.5" per second to get work done faster
- Use M510 for more application with 250+ hassle-free drop-in cartridge, 26+ high-performance material
- Enter data with more accuracy as user work b/w intuitive QWERTY keypad, separate numeric keypad/PC
- Backlit full-color LCD graphics display for easier labeling in low-lit areas
- Blue, gray color material, 512MB RAM, 256MB flash memory
- Power supply voltage from 110 to 240V, 10 minutes, user configurable auto shut-off / power conserve
- 4 hours recharge time, 300dpi print resolution
- 1.50in/s maximum print speed
- Dimension is (H x W x D) 3.75 x 5.75 x 10.00inch
Contents
Portable industrial label printer, AC adapter (M41-51-61-AC) x 1, Brady workstation basic design suite x 1, Hard case (M510-HC) x 1, Indoor/outdoor Vinyl label cartridge (M5C-1500-595-WT-BK) x 1, M510 printer x 1, Magnet (M51-MAGNET) x 1, Quick start guide x 1, Rechargeable NiMH battery pack (M-NIMH-BATTERY) x 1, USB cable (M-USB-103788) x 1, (1) USB flash drive with driver and user manual, Utility hook (M51-HOOK) x 1.
Technical Specifications
Label Printer, Hard Case, AC Adapter, Gen 3 Li-ion Battery, Magnet, Utility Hook
To Be Advised
M510 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
