New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printer Kits
                                                                                                  Print Page

                                                                                                  M510-LAB

                                                                                                  Label Printer Kit, Laboratory ID Software, Hard Case, AC Adaptor, Li-Ion Battery, Workspace Series

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY M510-LAB
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoM510-LAB
                                                                                                  Newark Part No.02AM6330
                                                                                                  Product RangeM510 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$629.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $629.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoM510-LAB
                                                                                                  Newark Part No.02AM6330
                                                                                                  Product RangeM510 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsLabel Printer w/Laboratory ID Software, Hard Case, AC Adapter, Li-Ion Battery, Magnet, Utility Hook
                                                                                                  Product RangeM510 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  M510-LAB is a portable label printer with laboratory ID software and accessories kit. It is a perfect companion for user project workspace, the M510 delivers high-volume, high-quality labels day in and day out. Whether user in a lab, field or facility, this printer works as hard as user do. Kit includes brady workstation laboratory ID software and a magnet. Applications include asset tracking, component and equipment labeling, data and telecommunications labeling, electrical labeling, facility identification, general identification, inventory and inspection labeling, laboratory labeling, wire and cable labeling .

                                                                                                  • Create large 1.5" labels with edge-to-edge printing and a wide range of text sizes
                                                                                                  • Print up to 1.5" per second to get work done faster
                                                                                                  • Use M510 for more application with 250+ hassle-free drop-in cartridge, 26+ high-performance material
                                                                                                  • Enter data with more accuracy as user work b/w intuitive QWERTY keypad, separate numeric keypad/PC
                                                                                                  • Backlit full-color LCD graphics display for easier labeling in low-lit areas
                                                                                                  • Blue, gray color material, 512MB RAM, 256MB Flash memory
                                                                                                  • Power supply voltage from 110 to 240V, 10 minutes, user configurable auto shut-off / power conserve
                                                                                                  • 4 hours recharge time, 300dpi print resolution
                                                                                                  • 1.50in/s maximum print speed
                                                                                                  • Dimension is (H x W x D) 3.75 x 5.75 x 10.00inch

                                                                                                  Contents

                                                                                                  Portable label printer with laboratory ID software and accessories kit, AC adapter (M41-51-61-AC) x 1, Hard case (M510-HC) x 1, Indoor/outdoor Vinyl label cartridge (M5C-1500-595-WT-BK) x 1, M510 printer x 1, Magnet (M51-MAGNET) x 1, Quick start guide x 1, Brady workstation laboratory identification design suite x 1, Rechargeable Li-ion battery pack (M-LION-BATTERY) x 1, Rechargeable NiMH battery pack x 1, USB cable x 1, USB flash drive with driver and user manual x 1, Utility hook x 1.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Label Printer w/Laboratory ID Software, Hard Case, AC Adapter, Li-Ion Battery, Magnet, Utility Hook

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  M510 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.