Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $80.550 |
Price for:Each
Minimum: 1
Multiple: 1
$80.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5C-1000-427
Newark Part No.80AK7444
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length25ft
Tape Width1"
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithBrady BMP51, BMP53, M511 Printers
Product Range-
SVHCTo Be Advised
Product Overview
M5C-1000-427 is a self-laminating vinyl wrap around labels with ribbon for BMP51 and M511 printers. The mark cables and wires with the B-427 self-laminating vinyl label material, designed with a clear self-laminating protective layer. Print almost anywhere with a durable Brady portable label printer. It is used for data and telecommunications labelling, electrical labelling, general identification, laboratory labelling and wire and cable labelling.
- 1" W x 25ft black on white, clear label
- Designed for tightly-curved surfaces such as wires and cables
- Self-extinguishing and resistant to abrasion, solvent, oil, grease, weather and extreme temperatures
- Made with permanent acrylic adhesive that works on smooth, rough, powder-coated, irregular surfaces
- Made with a clear, non-printable overlaminate for increased protection
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
1"
Label Tape Color
Black on White
Product Range
-
Tape Length
25ft
Tape Material
Vinyl
For Use With
Brady BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate