Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.550 |
Price for:Each
Minimum: 1
Multiple: 1
$80.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-121-7425
Newark Part No.74AK8565
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height38.1mm
Label Width48.26mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity100
Product Range-
SVHCTo Be Advised
Product Overview
M6-121-7425 is a chemical resistant cryogenic polypropylene laboratory labels for M6, M7 printers - 1.5" x 1.9". Polypropylene (B-7425) material is ideal for general purpose barcode applications and withstands liquid nitrogen, autoclave and other harsh environments.
- Matte white polypropylene with acrylic adhesive is thermal transfer printable
- Perfect for laboratory identification such as vials, centrifuge tubes and test tubes
- Service temperature range from -112 to 158°F (-80 to 70°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
48.26mm
Label Material
Polypropylene
Pack Quantity
100
SVHC
To Be Advised
Label Height
38.1mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability