Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-15-428
Newark Part No.74AK8609
Product RangeMetaLabel Series
Technical Datasheet
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $109.170 | 
Price for:Each
Minimum: 1
Multiple: 1
$109.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-15-428
Newark Part No.74AK8609
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.99mm
Label Width25.4mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourLight Gray
Pack Quantity750
Product RangeMetaLabel Series
SVHCTo Be Advised
Product Overview
M6-15-428 is a metalized solvent resistant matte gray polyester labels for M6 M7 printers - 0.275" x 1". Metallized Polyester (B-428) labels are designed for applications that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Matte, light gray finish gives labels a rating and serial plate appearance
 - Designed to withstand numerous solvents and variable temperatures when applied to various surfaces
 - UL approved, CSA accepted
 - Service temperature range from -40 to 248°F (-40 to 120°C)
 
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Metallised Polyester
Pack Quantity
750
SVHC
To Be Advised
Label Height
6.99mm
Label Diameter
-
Label Colour
Light Gray
Product Range
MetaLabel Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate