Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-198-430
Newark Part No.74AK8756
Product RangeWorkHorse Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $164.290 |
Price for:Each
Minimum: 1
Multiple: 1
$164.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-198-430
Newark Part No.74AK8756
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height69.85mm
Label Width31.75mm
Label Diameter-
Label MaterialPolyester
Label ColourTransparent
Pack Quantity100
Product RangeWorkHorse Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-198-430 is a harsh environment multi-purpose clear polyester labels for M6, M7 printers - 2.75" x 1.25". Clear polyester (B-430) labels are designed for applications that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Feature a durable permanent acrylic adhesive so it stays stuck in your tough applications
- Labels have excellent resistance to most chemicals, oils and water
- Service temperature range from -70 to 100°F (-56 to 137°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31.75mm
Label Material
Polyester
Pack Quantity
100
SVHC
No SVHC (14-Jun-2023)
Label Height
69.85mm
Label Diameter
-
Label Colour
Transparent
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate