Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-20-351
Newark Part No.74AK8764
Product RangeDefender Series
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.170 |
Price for:Each
Minimum: 1
Multiple: 1
$56.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-20-351
Newark Part No.74AK8764
Product RangeDefender Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity100
Product RangeDefender Series
SVHCTo Be Advised
Product Overview
M6-20-351 is a destructible tamper evident matte vinyl Labels for M6, M7 printers - 2" x 1". Tamper-resistant vinyl (B-351) is designed to fracture easily in order to show signs of product tampering and to prevent on-piece label removal.
- High performance white matte vinyl with permanent adhesive
- Use caution when removing from liner as material is fragile
- Service temperature range from -40 to 180°F (-40 to 82°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
100
SVHC
To Be Advised
Label Height
50.8mm
Label Diameter
-
Label Colour
White
Product Range
Defender Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate