Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-6-797
Newark Part No.03AM1732
Product RangeUltraTemp Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $206.790 |
Price for:Each
Minimum: 1
Multiple: 1
$206.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-6-797
Newark Part No.03AM1732
Product RangeUltraTemp Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.99mm
Label Width12.7mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity750
Product RangeUltraTemp Series
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
12.7mm
Label Material
Polyimide
Pack Quantity
750
SVHC
To Be Advised
Label Height
6.99mm
Label Diameter
-
Label Colour
White
Product Range
UltraTemp Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate