Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.840 |
Price for:Each
Minimum: 1
Multiple: 1
$37.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-86-461
Newark Part No.74AK9145
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height66.68mm
Label Width15.24mm
Label Diameter-
Label MaterialPolyester
Label ColourTransparent, White
Pack Quantity100
Product Range-
SVHCTo Be Advised
Product Overview
M6-86-461 is a self-laminating cryogenic polyester laboratory labels for M6 M7 printers - 2.625" x 0.6", white, clear. Self-laminating polyester (B-461) is a clear film with a matte white printable zone ideal for cables, laboratory ID or general labeling where graphics need to be protected.
- Self-laminating polyester has a permanent acrylic adhesive and is thermal transfer printable
- Good print smudge resistance, solvent resistance and high/low temperature performance
- Service temperature range from -320 to 230°F (-196 to 110°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15.24mm
Label Material
Polyester
Pack Quantity
100
SVHC
To Be Advised
Label Height
66.68mm
Label Diameter
-
Label Colour
Transparent, White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate