Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-97-488
Newark Part No.74AK9159
Product RangeWorkHorse Series
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $45.260 | 
Price for:Each
Minimum: 1
Multiple: 1
$45.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-97-488
Newark Part No.74AK9159
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height22.86mm
Label Width22.86mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity250
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M6-97-488 is a solvent and chemical resistant polyester laboratory labels for M6 M7 printers - 0.9" x 0.9". High performance polyester (B-488) withstands numerous solvents and variable temperatures when applied to various surfaces including stainless steel and polypropylene.
- Matte white polyester material has a permanent acrylic adhesive and is thermal transfer printable
 - Ideal for general and bar code labeling on flat, smooth surfaces
 - UL approved
 - Service temperature range from -40 to 320°F (-40 to 160°C)
 
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22.86mm
Label Material
Polyester
Pack Quantity
250
SVHC
To Be Advised
Label Height
22.86mm
Label Diameter
-
Label Colour
White
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate