Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $130.190 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$130.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM61C-2000-595-LB
Newark Part No.41AH6259
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width2"
Tape MaterialVinyl
Label Tape ColorBlue
For Use WithBrady BMP61 Labelling System, BradyPrinter M611
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive
Tape Width
2"
Label Tape Color
Blue
Product Range
-
Tape Length
50ft
Tape Material
Vinyl
For Use With
Brady BMP61 Labelling System, BradyPrinter M611
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability