Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6C-1000-430
Newark Part No.74AK9171
Product RangeWorkHorse Series
Technical Datasheet
157 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.770 |
Price for:Each
Minimum: 1
Multiple: 1
$119.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-1000-430
Newark Part No.74AK9171
Product RangeWorkHorse Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1"
Tape MaterialPolyester
Label Tape ColorTransparent
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M6C-1000-430 is a harsh environment multi-purpose clear polyester label tape for M6, M7 printers - 1" x 50'. Clear polyester (B-430) labels are designed for applications that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Glossy, clear labels are thermal transfer printable and feature a durable permanent acrylic adhesive
- Excellent resistance to most chemicals, oils and water
- UL approved, CSA accepted
- Service temperature range from -70 to 100°F (-56 to 137°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
Transparent
Product Range
WorkHorse Series
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate