Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6C-1000-489
Newark Part No.74AK9181
Product RangeToughBond Series
Technical Datasheet
9 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $140.970 |
Price for:Each
Minimum: 1
Multiple: 1
$140.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-1000-489
Newark Part No.74AK9181
Product RangeToughBond Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1"
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product RangeToughBond Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6C-1000-489 is an ultra aggressive adhesive multi-purpose matte polyester label tape for M6, M7 printers - 1" x 50'. Ultra Aggressive Polyester (B-489A) with permanent adhesive is ideal for labeling products and general ID in both commercial and industrial applications.
- Application on smooth, highly textured indoor surfaces including metal & low surface energy plastics
- Matte white polyester material has a permanent rubber based adhesive and thermal transfer printable
- UL approved, CSA accepted
- Service temperature range from -40 to 248°F (-40 to 120°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
White
Product Range
ToughBond Series
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate