Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6C-1900-422
Newark Part No.74AK9201
Product RangeToughBond Series
Technical Datasheet
55 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $193.970 |
Price for:Each
Minimum: 1
Multiple: 1
$193.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-1900-422
Newark Part No.74AK9201
Product RangeToughBond Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1.9"
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product RangeToughBond Series
SVHCTo Be Advised
Product Overview
M6C-1900-422 is an aggressive adhesive multi-purpose polyester label tape for M6, M7 printers - 1.9" x 50'. Thermal transfer printable, glossy Permanent Polyester (B-422) labels are ideal for use in all commercial and industrial applications.
- Aggressive adhesive good for powder-coated and flat surfaces including low surface energy plastics
- Designed to withstand exposure to numerous solvents
- UL approved, CSA accepted
- Service temperature range from -40 to 212°F (-40 to 100°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1.9"
Label Tape Color
White
Product Range
ToughBond Series
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate