Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $198.390 |
| 5+ | $185.320 |
| 10+ | $174.630 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$198.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-2000-581-WT
Newark Part No.44AM4911
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height-
Label Width50.8mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity1
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
50.8mm
Label Material
Vinyl
Pack Quantity
1
SVHC
To Be Advised
Label Height
-
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate