Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6C-240-498
Newark Part No.74AK9230
Product RangeCleanLift Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $66.770 |
Price for:Each
Minimum: 1
Multiple: 1
$66.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-240-498
Newark Part No.74AK9230
Product RangeCleanLift Series
Technical Datasheet
Label Tape TypeRepositionable
Tape Length30ft
Tape Width0.24"
Tape MaterialVinyl Cloth
Label Tape ColorWhite
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product RangeCleanLift Series
SVHCTo Be Advised
Product Overview
M6C-240-498 is a repositionable multi-purpose vinyl cloth label tape for M6, M7 printers - 0.24" x 30'. Permanent or repositionable: once applied, B-498 CleanLift® Series Vinyl Cloth is there to stay unless you want to change it.
- Adhesive and cloth backing offers excellent holding power, allow for clean removal and repositioning
- Sticks to any clean, dry surface
- Specially formulated topcoat for excellent print quality
- Semi-gloss finish for crisp, clean look
Technical Specifications
Label Tape Type
Repositionable
Tape Width
0.24"
Label Tape Color
White
Product Range
CleanLift Series
Tape Length
30ft
Tape Material
Vinyl Cloth
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate