Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $41.120 |
Price for:Each
Minimum: 1
Multiple: 1
$41.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-375-461
Newark Part No.74AK9242
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width0.38"
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product Range-
SVHCTo Be Advised
Product Overview
M6C-375-461 is a self-laminating cryogenic polyester laboratory label tape for M6, M7 printers - 0.375" x 50', white. Self-laminating polyester (B-461) is a clear film with a matte white printable zone ideal for cables, laboratory ID or general labeling where graphics need to be protected.
- Good smudge resistance, solvent resistance and high/low-temperature performance
- Service temperature range from -320 to 230°F (-196 to 110°C)
- Self-laminated format with white printable zone and translucent overlaminating area to protect text
Technical Specifications
Label Tape Type
Adhesive
Tape Width
0.38"
Label Tape Color
White
Product Range
-
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate