Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-172-593-YL
Newark Part No.74AK9428
Product RangeM710 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $108.110 |
Price for:Each
Minimum: 1
Multiple: 1
$108.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-172-593-YL
Newark Part No.74AK9428
Product RangeM710 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height14.99mm
Label Width44.96mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity100
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
M7-172-593-YL is a raised panel labels for M7 printers - 0.59" x 1.77", yellow. Raised panel adhesive-taped polyester (B-593) labels are designed for patch panel identification, external push-buttons, switches and internal connection points.
- Can be used as rating and serial plates using alphanumeric that require nameplate quality
- Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
- UL approved
- Service temperature range from -4 to 212°F (-20 to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
44.96mm
Label Material
Polyester
Pack Quantity
100
SVHC
To Be Advised
Label Height
14.99mm
Label Diameter
-
Label Colour
Yellow
Product Range
M710 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate