Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-176-593
Newark Part No.74AK9441
Product RangeM710 Series
Technical Datasheet
174 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $108.110 | 
Price for:Each
Minimum: 1
Multiple: 1
$108.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-176-593
Newark Part No.74AK9441
Product RangeM710 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height76.2mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity50
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
M7-176-593 is a raised panel labels for M7 printers - 3" x 1", white. Raised panel adhesive-taped polyester (B-593) labels are designed for patch panel identification, external push-buttons, switches and internal connection points.
- Can be used as rating and serial plates using alphanumeric that require nameplate quality
 - Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
 - UL approved
 - Service temperature range from -4 to 212°F (-20 to 100°C)
 
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
50
SVHC
To Be Advised
Label Height
76.2mm
Label Diameter
-
Label Colour
White
Product Range
M710 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate