Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-19-499
Newark Part No.74AK9471
Product RangeM710 Series
Technical Datasheet
66 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $63.590 | 
Price for:Each
Minimum: 1
Multiple: 1
$63.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-19-499
Newark Part No.74AK9471
Product RangeM710 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialNylon Cloth
Label ColourWhite
Pack Quantity250
Product RangeM710 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M7-19-499 is an aggressive adhesive multi-purpose nylon labels for M7 printers - 1" x 1". Nylon Cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as wire and cable.
- Matte PA coated nylon cloth material has permanent acrylic adhesive, thermal transfer printable
 - Recommended for indoor use
 - UL approved, CSA accepted
 - Service temperature range from -40 to 193°F (-40 to 90°C)
 
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Nylon Cloth
Pack Quantity
250
SVHC
No SVHC (14-Jun-2023)
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
M710 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate