Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-19-642
Newark Part No.74AK9472
Product RangeM710 Series
Technical Datasheet
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $100.790 |
Price for:Each
Minimum: 1
Multiple: 1
$100.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-19-642
Newark Part No.74AK9472
Product RangeM710 Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 25.4mm
Marker MaterialPVF (Polyvinyl Fluoride)
Legend Colour-
Marker ColourTransparent, White
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
M7-19-642 is a self-laminating self-extinguishing PVF wrap around wire and cable labels for M7 printers - 1" x 1". The B-642 is a thin tape with self-extinguishing properties that has excellent flexibility for wrapping on small diameter wires.
- Ideal for use in aerospace, defense and mass transit industries
- The polyvinylfluoride film provides good self-extinguishing properties and solvent resistance
- For use in dot matrix and thermal transfer printers
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 25.4mm
Legend Colour
-
Product Range
M710 Series
Legend
Blank (No Legend)
Marker Material
PVF (Polyvinyl Fluoride)
Marker Colour
Transparent, White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate