Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-20-486
Newark Part No.74AK9502
Product RangeMetaLabel Series
Technical Datasheet
75 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.230 |
Price for:Each
Minimum: 1
Multiple: 1
$57.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-20-486
Newark Part No.74AK9502
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width25.4mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourLight Gray
Pack Quantity100
Product RangeMetaLabel Series
SVHCTo Be Advised
Product Overview
M7-20-486 is an ultra aggressive adhesive metalized matte polyester labels for M7 printers - 2" x 1". Ultra aggressive metallized polyester (B-486) is ideal for rating/serial plates that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Matte, light gray material has a permanent rubber-based adhesive and is thermal transfer printable
- Designed for high adhesion to textured metals, powder coated surfaces and low energy plastics
- UL approved, CSA accepted
- Service temperature range from -40 to 248°F (-40 to 120°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Metallised Polyester
Pack Quantity
100
SVHC
To Be Advised
Label Height
50.8mm
Label Diameter
-
Label Colour
Light Gray
Product Range
MetaLabel Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability