Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-2000-483-OR-KT
Newark Part No.74AK9506
Product RangeToughStripe Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $298.910 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$298.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-2000-483-OR-KT
Newark Part No.74AK9506
Product RangeToughStripe Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width2"
Tape MaterialPolyester
Label Tape ColorOrange
For Use WithBrady BMP71, M710 Printers
Product RangeToughStripe Series
SVHCTo Be Advised
Product Overview
M7-2000-483-OR-KT is a ToughStripe ultra aggressive adhesive multi-purpose polyester label tape (with overlaminate) for M7 printers - 2" x 50', orange. Create custom-printed floor labels with the ToughStripe labels with overlaminate.
- Perfect for labeling products and general ID and applied to powder coated, smooth, textured surfaces
- Material is designed for high adhesion to textured metals and low surface energy plastics
- UL approved, CSA accepted
- Service temperature range from -40°F to 248°F (-40°C to 120°C)
- Easy 3-step process: print label, position on the floor and apply overlaminate
Technical Specifications
Label Tape Type
Adhesive
Tape Width
2"
Label Tape Color
Orange
Product Range
ToughStripe Series
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BMP71, M710 Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate