Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM7-26-428
Newark Part No.74AK9540
Product RangeMetaLabel Series
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.130 |
Price for:Each
Minimum: 1
Multiple: 1
$73.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-26-428
Newark Part No.74AK9540
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height31.75mm
Label Width69.85mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourLight Gray
Pack Quantity100
Product RangeMetaLabel Series
SVHCTo Be Advised
Product Overview
M7-26-428 is a metalized solvent resistant matte gray polyester labels for M7 printers - 1.25" x 2.75". Metallized polyester (B-428) labels are designed for applications that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Matte, light gray finish gives labels a rating and serial plate appearance
- Designed to withstand numerous solvents and variable temperatures when applied to various surfaces
- UL approved, CSA accepted
- Service temperature range from -40 to 248°F (-40 to 120°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
69.85mm
Label Material
Metallised Polyester
Pack Quantity
100
SVHC
To Be Advised
Label Height
31.75mm
Label Diameter
-
Label Colour
Light Gray
Product Range
MetaLabel Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate